You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SAP5 EVALUATION BOARD V2.0 - 

Evaluation Board for SAP5 Actuator Sensor Interface Networks with Integrated AS-I Power Generation

SAP5 EVALUATION BOARD V2.0 - Evaluation Board for SAP5 Actuator Sensor Interface Networks with Integrated AS-I Power Generation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZMDI ZMDI
Manufacturer Part No:
SAP5 EVALUATION BOARD V2.0
Order Code:
1495052
See all Technical Docs

Product Overview

The SAP5 EVALUATION BOARD V2.0 is an evaluation board for SAP5 universal actuator sensor interface IC. The SAP5 is a new generation CMOS integrated circuit for AS-I networks. The low level field bus AS-I (Actuator Sensor Interface) was designed for easy, safe and cost effective interconnection of sensors, actuators and switches. It transports both power and data over the same two wire unshielded cable. This IC is used as a part of a master or slave node and works as an interface to the physical bus. The device realizes power supply, physical data transfer and communication protocol handling and is fully compliant with AS interface complete specification V3.0. The SAP5 is optimized for harsh environments by it's special burst protection circuitry and excellent electromagnetic compatibility.
  • Automatic x-tal detection
  • Integrated safety code generator
  • Universal application in slaves, masters, repeaters and bus monitors
  • On chip electronic inductor with current drive capability of 55mA
  • Two LED outputs to support spec. V3.0 status indication modes
  • User programmable to operation in standard slave mode, safety mode or master mode
  • Supports 5.33MHz/16MHz crystals by automatic frequency detection
  • Data pre processing functions
  • Special burst protection circuitry
  • Excellent electromagnetic compatibility

Applications

Sensing & Instrumentation

Product Information

:
ZMD
:
SAP5
:
Interface
:
Actuator Sensor Interface
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$390.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$390.23
 
5+ HK$362.10
 
10+ HK$351.91