You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ZYMKEY 4I - 

ZYMKEY 4i, Hardware Security Module For Raspberry Pi

ZYMKEY 4I - ZYMKEY 4i, Hardware Security Module For Raspberry Pi
ZYMKEY 4I - ZYMKEY 4i, Hardware Security Module For Raspberry Pi
ZYMKEY 4I - ZYMKEY 4i, Hardware Security Module For Raspberry Pi
ZYMKEY 4I - ZYMKEY 4i, Hardware Security Module For Raspberry Pi
ZYMKEY 4I - ZYMKEY 4i, Hardware Security Module For Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZYMBIT ZYMBIT
Manufacturer Part No:
ZYMKEY 4I
Order Code:
2947716
Product Range
HATs - Security and Encryption
Technical Datasheet:
ZYMKEY 4I   Datasheet
See all Technical Docs

Product Information

:
IoT Security Module
:
Raspberry Pi
:
HATs - Security and Encryption
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Zymkey plugs directly onto the GPIO header of a Raspberry Pi making it quick and easy to install, even late in the design cycle. Software APIs are available in Python, C and C++. Example code and online documentation provide a simple low-risk way to integrate Zymkey security into your application running on standard Raspbian distributions. Support for other Linux distributions is optionally available. Zymkey delivers multiple layers of security to protect against cyber and physical threats. A secure element (SE) with micro-grid protected silicon stores the most sensitive resources. A security supervisor isolates the SE from the host computer and provides additional functions of multi-factor identity/authentication for devices, and multisensor physical security.
  • Multifactor device identity and authentication
  • Data encryption and signing engine
  • Key generation and secure storage
  • Physical tamper detection sensors
  • Secure element as root of trust
  • Enables remote attestation of host device hardware configuration
  • ZYMKEY 4i provides a cryptographic engine featuring some of the strongest commercially available cipher functions to encrypt, sign and authenticate data

Related Searches

285 In stock

11 available for 1 - 2 business days delivery
274 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

HK$367.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$367.40
 
10+ HK$325.50
 
50+ HK$305.70
 
100+ HK$288.70