0
0 ItemsHK$0.00

Control Stations :

81 Products Found

Element14 supplies pre-assembled control stations ready for immediate integration into industrial control systems. Available in various configurations, these units offer a convenient, cost-effective solution for controlling machinery and processes.

Control stations are operator interface units that combine one or more controls—such as push buttons, selector switches and indicators—into a single enclosure. Pre-wired and tested, they reduce installation time and ensure consistent performance in control circuits.

Options include single- or multi-button stations, LED indicators, momentary/latching operation and IP-rated enclosures. Used in:

  • Production Lines: Start/stop/reset functionality.
  • Material Handling Systems: Conveyor and lift control points.
  • Maintenance Stations: Isolated control during servicing or emergency stops.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3729151

RoHS

Each
1+
HK$341.480
5+
HK$281.010
10+
HK$275.390
20+
HK$269.770
SPST-NO
1 Position
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729278

RoHS

Each
1+
HK$968.830
5+
HK$925.510
10+
HK$907.000
2NC
-
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
-
Plastic
Harmony XALK Series
1719045

RoHS

Each
1+
HK$223.340
5+
HK$218.930
15+
HK$214.400
50+
HK$204.300
100+
HK$199.570
SPST-NC
-
CSA, EN, IEC, UL
IP65
Thermoplastic
-
2614587

RoHS

Each
1+
HK$1,344.460
5+
HK$1,134.120
10+
HK$1,111.440
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP66
PC (Polycarbonate)
Harmony XALK Series
3729175

RoHS

Each
1+
HK$538.150
5+
HK$442.850
10+
HK$434.000
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729187

RoHS

Each
1+
HK$408.400
5+
HK$394.580
10+
HK$382.200
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
2835342
Each
1+
HK$1,047.910
5+
HK$1,026.960
10+
HK$1,006.000
-
1 Position
-
IP65, IP657
Zinc Alloy
Harmony XAP Series
2903045

RoHS

Each
1+
HK$796.150
5+
HK$778.170
10+
HK$760.190
25+
HK$724.160
-
-
-
IP65
-
-
3779802

RoHS

Each
1+
HK$4,988.120
-
-
IEC/EN 60947-5-1, IEC/EN 60947-5-5, IEC/EN 60947-5-8, UL 508, UL 60947-1, UL 60947-5-1, UL 60947-5-5
-
-
HT3P Safety Commander Series
3729199

RoHS

Each
1+
HK$480.250
5+
HK$395.290
10+
HK$387.390
DPST-NO
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729230

RoHS

Each
1+
HK$437.700
5+
HK$382.990
10+
HK$317.330
20+
HK$287.810
-
-
-
-
-
Harmony XALD Series
2614584

RoHS

Each
1+
HK$822.100
5+
HK$805.660
10+
HK$789.220
SPST-NC, SPST-NO
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
7904797

RoHS

Each
1+
HK$97.530
3+
HK$87.220
15+
HK$80.900
50+
HK$75.220
-
-
EN, IEC, UL
IP65
-
-
2614589

RoHS

Each
1+
HK$341.540
5+
HK$335.970
10+
HK$330.400
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALK Series
2902588

RoHS

Each
1+
HK$691.890
5+
HK$676.030
10+
HK$660.100
25+
HK$628.300
50+
HK$596.500
More Pricing...
-
-
CE, CSA, UL
IP65
-
HW Series
3718700
Each
1+
HK$524.250
5+
HK$519.030
10+
HK$513.800
20+
HK$503.530
SPST-NO, SPST-NC
1 Position
CSA 22.2 No. 14, IEC 60947, UL 508
IP67, IP69
-
RMQ-Titan M22 Series
1719071

RoHS

Each
1+
HK$315.080
3+
HK$308.770
10+
HK$302.450
-
3 Position
CSA, UL
-
Metal
-
2058580

RoHS

Each
1+
HK$421.450
5+
HK$413.030
10+
HK$404.600
SPST
2 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
2058587

RoHS

Each
1+
HK$527.920
5+
HK$498.930
10+
HK$476.750
-
-
-
-
-
Harmony XALG Series
2831420

RoHS

Each
1+
HK$719.120
5+
HK$704.740
10+
HK$690.360
-
2 Position
-
IP65
Thermoplastic
-
2835343

RoHS

Each
1+
HK$665.620
5+
HK$547.880
10+
HK$536.930
SPST-NO, SPST-NC
1 Position
CSA, EN, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALK Series
2918629

RoHS

Each
1+
HK$1,505.310
-
-
-
-
-
84 Series
2780546

RoHS

Each
1+
HK$636.140
5+
HK$623.420
10+
HK$610.700
SPST
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
-
PC (Polycarbonate)
Harmony XALD Series
3494418

RoHS

Each
1+
HK$1,883.400
-
-
-
-
PC (Polycarbonate)
-
3411243

RoHS

Each
1+
HK$974.660
2+
HK$955.920
3+
HK$937.180
5+
HK$918.440
10+
HK$899.690
More Pricing...
-
3 Position
CE, SEMKO
IP54
POM (Polyacetal)
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET