Crystals:

5,165 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.130
50+
HK$5.080
100+
HK$5.020
500+
HK$4.480
1500+
HK$4.420
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.040
10+
HK$4.220
50+
HK$4.060
200+
HK$3.730
500+
HK$3.610
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.630
10+
HK$4.660
50+
HK$4.460
200+
HK$4.000
500+
HK$3.860
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.550
50+
HK$5.090
100+
HK$4.870
500+
HK$4.290
1500+
HK$4.180
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.870
500+
HK$4.290
1500+
HK$4.180
3000+
HK$4.100
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.460
200+
HK$4.000
500+
HK$3.860
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.060
200+
HK$3.730
500+
HK$3.610
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.020
500+
HK$4.480
1500+
HK$4.420
3000+
HK$4.330
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2308709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
10+
HK$3.390
50+
HK$3.260
200+
HK$2.970
500+
HK$2.840
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2308709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.260
200+
HK$2.970
500+
HK$2.840
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.120
10+
HK$3.400
50+
HK$3.260
200+
HK$2.670
500+
HK$2.560
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1842068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.970
10+
HK$6.060
25+
HK$5.820
50+
HK$5.580
100+
HK$5.340
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
1640927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.540
10+
HK$9.130
25+
HK$8.910
50+
HK$8.690
100+
HK$8.160
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
2101325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.200
10+
HK$2.730
50+
HK$2.600
200+
HK$2.370
500+
HK$2.270
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2101328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.680
10+
HK$6.370
50+
HK$6.100
200+
HK$5.540
500+
HK$5.310
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.550
10+
HK$5.140
25+
HK$5.130
50+
HK$5.110
100+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1448101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.270
10+
HK$11.490
25+
HK$11.220
50+
HK$10.940
100+
HK$10.270
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
50ppm
-
-40°C
85°C
1788523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.540
10+
HK$6.600
25+
HK$5.470
50+
HK$4.900
100+
HK$4.530
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
1611822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.500
10+
HK$5.710
25+
HK$5.450
50+
HK$5.180
100+
HK$4.960
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
-
12.5pF
20ppm
ABS13
-40°C
85°C
2101333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.000
10+
HK$5.900
50+
HK$5.690
200+
HK$5.200
500+
HK$4.700
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
1640907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.140
10+
HK$3.590
25+
HK$3.510
50+
HK$3.420
100+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
2101339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.260
200+
HK$2.670
500+
HK$2.560
1000+
HK$2.430
2500+
HK$2.310
Min: 100 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.100
500+
HK$5.080
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2723232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.830
10+
HK$12.960
25+
HK$12.840
50+
HK$12.720
100+
HK$11.830
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
3805468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.340
10+
HK$2.310
Min: 1 / Mult: 1
8MHz
Through Hole, 11.1mm x 4.83mm
50ppm
20pF
30ppm
ATS-SM Series
-40°C
85°C
1-25 of 5165 items
of 207 page(s)