Hook Up Wire:

131 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1204069

RoHS

Reel of 1
Reel
1+
HK$400.130
25+
HK$372.510
Min: 1 / Mult: 1
PVC
Blue
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1204068

RoHS

Reel of 1
Reel
1+
HK$406.420
25+
HK$378.520
125+
HK$311.570
Min: 1 / Mult: 1
PVC
Black
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
-
2501424

RoHS

Reel of 1
Reel
1+
HK$261.660
5+
HK$256.450
Min: 1 / Mult: 1
PVC
Black
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536116

RoHS

Reel of 1
Reel
1+
HK$263.280
5+
HK$257.990
Min: 1 / Mult: 1
-
-
-
16 x 0.2mm
-
-
85°C
0.5mm²
1kV
-
-
-
-
3536107

RoHS

Reel of 1
Reel
1+
HK$263.280
5+
HK$257.990
Min: 1 / Mult: 1
-
-
-
16 x 0.2mm
-
-
85°C
0.5mm²
1kV
-
-
-
-
3536113

RoHS

Reel of 1
Reel
1+
HK$263.280
5+
HK$257.990
Min: 1 / Mult: 1
-
-
-
16 x 0.2mm
-
-
85°C
0.5mm²
1kV
-
-
-
-
3536109

RoHS

Reel of 1
Reel
1+
HK$263.280
5+
HK$257.990
Min: 1 / Mult: 1
-
-
-
16 x 0.2mm
-
100m
85°C
0.5mm²
1kV
-
-
-
-
3536112

RoHS

Reel of 1
Reel
1+
HK$248.930
5+
HK$224.070
Min: 1 / Mult: 1
-
-
-
16 x 0.2mm
-
-
85°C
0.5mm²
1kV
-
-
-
-
3536111

RoHS

Reel of 1
Reel
1+
HK$263.280
5+
HK$257.990
Min: 1 / Mult: 1
-
-
-
16 x 0.2mm
-
-
85°C
0.5mm²
1kV
-
-
-
-
3536144

RoHS

Reel of 1
Reel
1+
HK$300.830
5+
HK$294.790
Min: 1 / Mult: 1
PVC
Grey, Black
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1204071

RoHS

Reel of 1
Reel
1+
HK$398.180
25+
HK$378.320
125+
HK$359.460
Min: 1 / Mult: 1
PVC
Red
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
500V
Copper
2.5mm
CE, HAR
-
1285820

RoHS

Reel of 1
Reel
1+
HK$300.900
25+
HK$280.370
125+
HK$230.770
Min: 1 / Mult: 1
PVC
Dark Blue
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
2501517

RoHS

Reel of 1
Reel
Packaging Options
1+
HK$270.340
5+
HK$264.920
Min: 1 / Mult: 1
PVC
Red
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501545

RoHS

Reel of 1
Reel
Packaging Options
1+
HK$270.340
5+
HK$264.920
Min: 1 / Mult: 1
PVC
Yellow
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536149

RoHS

Reel of 1
Reel
1+
HK$275.890
5+
HK$248.200
Min: 1 / Mult: 1
PVC
Green, Yellow
-
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1285819

RoHS

Reel of 1
Reel
1+
HK$260.950
5+
HK$251.180
10+
HK$241.400
Min: 1 / Mult: 1
PVC
Green
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1285925

RoHS

Reel of 1
Reel
1+
HK$548.200
25+
HK$520.770
Min: 1 / Mult: 1
Silicone
Yellow
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
1285930

RoHS

Reel of 1
Reel
1+
HK$502.460
25+
HK$477.500
125+
HK$453.610
Min: 1 / Mult: 1
Silicone
Red
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
1285922

RoHS

Reel of 1
Reel
1+
HK$501.200
25+
HK$476.120
125+
HK$452.280
Min: 1 / Mult: 1
Silicone
Black
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
2528202

RoHS

1 Metre
Packaging Options
1+
HK$4.130
10+
HK$4.000
25+
HK$3.860
50+
HK$3.580
Min: 1 / Mult: 1
PVC
Yellow
21AWG
16 x 0.2mm
3.3ft
1m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501494

RoHS

Reel of 1
Reel
Packaging Options
1+
HK$270.340
5+
HK$264.920
Min: 1 / Mult: 1
PVC
Light Blue
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501501

RoHS

Reel of 1
Reel
Packaging Options
1+
HK$270.340
5+
HK$264.920
Min: 1 / Mult: 1
PVC
Orange
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528174

RoHS

1 Metre
Packaging Options
1+
HK$4.130
10+
HK$4.000
25+
HK$3.860
50+
HK$3.580
Min: 1 / Mult: 1
PVC
Red
21AWG
16 x 0.2mm
3.3ft
1m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536110

RoHS

Reel of 1
Reel
1+
HK$248.930
5+
HK$224.070
Min: 1 / Mult: 1
-
-
-
16 x 0.2mm
-
-
85°C
0.5mm²
1kV
-
-
-
-
1285814

RoHS

Reel of 1
Reel
1+
HK$442.340
25+
HK$411.660
Min: 1 / Mult: 1
PVC
Grey
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1-25 of 131 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY