Print Page
NSL-06S53
LDR, 20 Mohm, 50 mW, 100 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-06S53Copy
Manufacturer Standard Lead Time13 weeks
Order Code3168347
Your Part Number
3,156 In Stock
Need more?
43 Delivery in 1-2 Business Days(SG stock)
3,113 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$24.580 |
| 10+ | HK$21.220 |
| 25+ | HK$20.970 |
| 50+ | HK$20.720 |
| 100+ | HK$20.470 |
| 500+ | HK$18.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$24.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-06S53Copy
Manufacturer Standard Lead Time13 weeks
Order Code3168347
Technical Datasheet
Voltage Rating100V
Dark Resistance Min20Mohm
Light Resistance Range5kohm
Sensor Case / PackageTO-18
Resistor Case / PackageTO-18
No. of Pins2Pins
Power Rating50mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
Product Overview
The NSL 06S53 is a Hermetic Photoconductive Cell features minimum 20Mohm dark resistance and 550nm peak spectral wavelength.
- 20kΩ Light resistance
- -60 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Voltage Rating
100V
Light Resistance Range
5kohm
Resistor Case / Package
TO-18
Power Rating
50mW
Operating Temperature Max
75°C
Dark Resistance Min
20Mohm
Sensor Case / Package
TO-18
No. of Pins
2Pins
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034