Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMDB3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1689300RL
Cut Tape1689300
Your Part Number
30,404 In Stock
Need more?
30,404 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$7.270 | HK$36.35 |
| Total Price | HK$36.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$7.270 |
| 10+ | HK$4.100 |
| 100+ | HK$2.770 |
| 500+ | HK$2.150 |
| 1000+ | HK$1.640 |
| 5000+ | HK$1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMDB3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1689300RL
Cut Tape1689300
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Breakover Current Max50µA
Diac / Sidac Case StyleSOT-23
No. of Pins3Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMDB3 is a 32V VBO DIAC functioning as a trigger diode with a fixed voltage reference. It can be used in conjunction with TRIACs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
- Low break over current
Applications
Lighting, Power Management
Technical Specifications
Breakover Voltage Min
28V
Breakover Current Max
50µA
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
36V
Diac / Sidac Case Style
SOT-23
Type
DIAC
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454