260 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$177.740 |
| 5+ | HK$173.890 |
| 10+ | HK$156.960 |
| 50+ | HK$153.330 |
| 100+ | HK$149.700 |
| 250+ | HK$120.030 |
Product Information
Product Overview
Plastic optical fibre cable constructed of a single step-index fibre sheathed in a black polyethylene jacket. It is suitable for use in industrial data links for factory automation and plant control, intra-system links; board-to-board, rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, proprietary LANs, digitized video, medical instruments, reduction of lightning and voltage transient susceptibility and high voltage isolation.
- Compatible with Versatile link family of connectors and fibre optic components
- Standard attenuation POF
- Latching simplex connector code
- Simplex cable channel code
- 0.22dB/m typical attenuation
- Numerical aperture range 0.47 to 0.50
- 5ns/m propagation delay constant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LC
1Fibres
10m
HFBR-R Series
LC
Plastic Optical
1mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate