Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$70.100 |
| 5+ | HK$67.510 |
| 10+ | HK$66.500 |
| 50+ | HK$63.900 |
| 100+ | HK$62.890 |
| 250+ | HK$61.640 |
Product Information
Product Overview
The R-783.3-0.5 is a 1-output non-isolated PoL Switching Regulator, ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short-circuit, overload and over-temperature protection round off the specifications of this versatile converter series.
- Efficiency up to 97%, non-isolated, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Very low profile
- Short-circuit protection, thermal shutdown
- Low ripple and noise
- High efficiency
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1.65W
500mA
Through Hole
32V
1 Output
3.3V
R-78xx-0.5 Series
4.75V
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for R-783.3-0.5
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate