0
0 ItemsHK$0.00

Ultrasonic Proximity Sensors :

219 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
3804335

RoHS

Each
1+HK$4,573.350
5+HK$4,423.410
10+HK$4,334.950
25+HK$4,246.480
50+HK$4,158.010
2m
-
2m
120kHz
-25°C
70°C
12°
-
-
XX Series
4397842

RoHS

Each
1+HK$6,875.760
5+HK$6,738.250
10+HK$6,600.730
25+HK$6,463.220
50+HK$6,325.700
6m
-
-
80kHz
-25°C
70°C
-
-
-
UM30 Series
4391549

RoHS

Each
1+HK$3,091.310
5+HK$2,989.960
10+HK$2,930.170
25+HK$2,870.370
50+HK$2,810.570
More Pricing...
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM18 Series
4295224

RoHS

Each
1+HK$3,332.400
1m
-
1m
224kHz
-40°C
70°C
-
-
-
K50U Series
1775731

RoHS

Each
1+HK$2,755.620
5+HK$2,665.280
10+HK$2,611.980
25+HK$2,558.670
50+HK$2,505.370
More Pricing...
250mm
-
150mm
380kHz
-25°C
70°C
-
-
-
ZWS Series
1775723

RoHS

Each
1+HK$5,020.740
5+HK$4,856.130
10+HK$4,759.010
25+HK$4,661.890
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
2847801

RoHS

Each
1+HK$2,419.320
500mm
-
0.5m
300kHz
-20°C
65°C
-
-
XX Series
3729566

RoHS

Each
1+HK$3,033.490
5+HK$2,941.970
10+HK$2,815.870
25+HK$2,689.450
50+HK$2,362.750
500mm
-
500mm
-
-25°C
-
-
-
-
-
3769873

RoHS

Each
1+HK$816.380
-
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
30Hz
-20°C
80°C
-
URM14 Industrial Ultrasonic Distance Sensor, Mounting Nut
Arduino Leonardo Boards
-
3728071

RoHS

Each
1+HK$3,490.920
5+HK$3,385.680
10+HK$3,240.520
25+HK$3,095.050
50+HK$2,719.100
500mm
-
500mm
-
-25°C
-
-
-
-
-
2847809

RoHS

Each
1+HK$2,138.830
5+HK$2,068.710
10+HK$2,027.340
500mm
-
500mm
300kHz
-20°C
65°C
-
-
XX Series
3729565

RoHS

Each
1+HK$3,490.920
5+HK$3,385.680
10+HK$3,240.520
25+HK$3,095.050
50+HK$2,719.100
1m
-
1m
-
-
70°C
-
-
-
-
1775722

RoHS

Each
1+HK$2,771.750
5+HK$2,680.880
10+HK$2,627.270
25+HK$2,573.650
50+HK$2,520.030
More Pricing...
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$91.400
5+HK$88.440
10+HK$85.480
50+HK$82.510
100+HK$79.550
More Pricing...
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
2915069

RoHS

Each
1+HK$5,394.510
1m
-
1m
200kHz
-25°C
70°C
-
-
XX Series
2915068

RoHS

Each
1+HK$3,361.740
5+HK$3,319.290
1m
-
1m
200kHz
-25°C
70°C
-
-
XX Series
2915065

RoHS

Each
1+HK$3,476.610
1m
-
1m
200kHz
-25°C
70°C
-
-
XX Series
2915076

RoHS

Each
1+HK$4,641.510
5+HK$4,489.330
10+HK$4,399.550
25+HK$4,309.760
50+HK$4,219.980
More Pricing...
1m
-
1m
200kHz
-25°C
70°C
-
-
XX Series
3804328

RoHS

Each
1+HK$7,874.190
8m
-
8m
75kHz
-25°C
70°C
12°
-
-
XX Series
3804327

RoHS

Each
1+HK$7,015.620
5+HK$6,875.310
10+HK$6,735.000
25+HK$6,594.690
50+HK$6,454.380
More Pricing...
8m
-
-
75kHz
-25°C
70°C
12°
-
-
XX Series
4397775

RoHS

Each
1+HK$3,336.990
5+HK$3,227.590
10+HK$3,163.050
25+HK$3,098.500
50+HK$3,033.940
More Pricing...
250mm
-
350mm
500kHz
-25°C
70°C
-
-
-
UC12 Series
4391606

RoHS

Each
1+HK$2,365.650
5+HK$2,318.340
10+HK$2,271.030
25+HK$2,223.720
50+HK$2,176.400
More Pricing...
1m
-
1.3m
200kHz
-25°C
70°C
-
-
-
UM18 Series
4391607

RoHS

Each
1+HK$2,554.970
5+HK$2,471.200
10+HK$2,421.780
25+HK$2,372.360
50+HK$2,322.930
1m
-
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4146501

RoHS

Each
1+HK$3,860.800
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Series
4391581

RoHS

Each
1+HK$3,031.990
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
1-25 of 219 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM