0
0 ItemsHK$0.00

Mica Capacitors :

153 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
1264877

RoHS

Each
1+HK$36.770
5+HK$31.510
10+HK$26.250
20+HK$24.400
40+HK$22.550
More Pricing...
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264896

RoHS

Each
1+HK$98.920
2+HK$93.710
3+HK$88.490
5+HK$66.630
10+HK$62.450
More Pricing...
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1610935

RoHS

Each
1+HK$31.220
10+HK$22.670
100+HK$17.620
500+HK$12.530
1000+HK$11.770
More Pricing...
-
500V
-
PC Pin
-
Radial Leaded
11.4mm
-
11.08mm
-55°C
-
-
1264890

RoHS

Each
1+HK$65.070
3+HK$60.570
5+HK$56.070
10+HK$51.560
20+HK$49.130
More Pricing...
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1311579

RoHS

Each
1+HK$31.980
10+HK$22.670
100+HK$17.620
500+HK$15.660
1000+HK$15.050
More Pricing...
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1610936

RoHS

Each
1+HK$24.030
10+HK$16.590
100+HK$12.660
500+HK$11.680
1000+HK$10.830
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1610938

RoHS

Each
1+HK$31.380
10+HK$22.150
100+HK$16.850
500+HK$15.310
1000+HK$12.830
More Pricing...
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
-
4421085
Each
1+HK$25.830
10+HK$18.820
100+HK$14.540
500+HK$12.830
1000+HK$12.320
More Pricing...
-
-
-
PC Pin
-
-
11.7mm
-
-
-55°C
125°C
CD15 Series
1264883

RoHS

Each
1+HK$55.150
5+HK$47.840
10+HK$40.530
20+HK$37.970
40+HK$35.410
More Pricing...
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1341740

RoHS

Each
1+HK$300.420
2+HK$290.010
3+HK$279.600
5+HK$269.190
10+HK$258.780
More Pricing...
10000pF
500V
5%
PC Pin
11mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
Type CD30 Series
1610945

RoHS

Each
1+HK$29.930
10+HK$17.620
100+HK$16.510
500+HK$14.460
1000+HK$14.030
More Pricing...
82pF
500V
5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
Type CD15 Series
2333477

RoHS

Each
1+HK$40.360
5+HK$34.120
10+HK$27.880
20+HK$25.830
40+HK$23.780
More Pricing...
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1264882

RoHS

Each
1+HK$49.850
5+HK$42.670
10+HK$35.490
20+HK$32.670
40+HK$29.850
More Pricing...
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264866

RoHS

Each
1+HK$12.140
5+HK$10.340
10+HK$9.010
20+HK$8.380
40+HK$7.820
More Pricing...
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1264871

RoHS

Each
1+HK$31.900
5+HK$27.240
10+HK$22.580
20+HK$20.930
40+HK$19.280
More Pricing...
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264869

RoHS

Each
1+HK$37.280
5+HK$31.980
10+HK$26.680
20+HK$25.490
40+HK$24.290
More Pricing...
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2347943

RoHS

Each
1+HK$24.030
10+HK$16.590
100+HK$12.400
500+HK$11.120
1000+HK$10.700
More Pricing...
-
-
-
PC Pin
-
Radial Leaded
10.9mm
-
13.22mm
-
150°C
-
1610968

RoHS

Each
1+HK$56.520
2+HK$52.810
3+HK$49.090
5+HK$45.370
10+HK$41.650
More Pricing...
-
500V
-
-
8.7mm
-
-
-
14.98mm
-55°C
125°C
CD19 Series
1610941

RoHS

Each
1+HK$31.560
10+HK$22.320
100+HK$16.680
500+HK$15.400
1000+HK$13.860
More Pricing...
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1311565

RoHS

Each
1+HK$23.780
10+HK$16.430
100+HK$12.500
500+HK$11.040
1000+HK$10.530
More Pricing...
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
-
1264895

RoHS

Each
1+HK$86.760
3+HK$73.940
5+HK$64.380
10+HK$59.890
20+HK$55.930
More Pricing...
1500pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.8mm
15.18mm
-55°C
125°C
CD19 Series
1341735

RoHS

Each
1+HK$85.840
2+HK$80.820
3+HK$75.800
5+HK$70.780
10+HK$65.750
More Pricing...
-
500V
-
PC Pin
-
Radial Leaded
17mm
-
15.48mm
-
-
CD19 Series
1311598

RoHS

Each
1+HK$49.590
2+HK$46.240
3+HK$42.890
5+HK$39.540
10+HK$36.180
More Pricing...
-
500V
-
-
-
-
-
-
-
-
125°C
-
2352124
Each
1+HK$27.630
3+HK$24.870
5+HK$22.100
10+HK$19.330
20+HK$17.620
More Pricing...
-
-
-
-
-
Radial Leaded
-
-
-
-55°C
150°C
CDV16 Series
1610974

RoHS

Each
1+HK$52.500
2+HK$49.020
3+HK$45.540
5+HK$42.060
10+HK$38.570
More Pricing...
-
-
-
-
8.7mm
Radial Leaded
-
-
14.98mm
-55°C
-
CD19 Series
1-25 of 153 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY