0
0 ItemsHK$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

408 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
3649159

RoHS

Each
1+HK$130.590
5+HK$113.330
10+HK$96.070
20+HK$90.920
40+HK$85.770
More Pricing...
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
105°C
-
8813450

RoHS

Each
1+HK$45.600
10+HK$31.240
25+HK$28.240
50+HK$25.230
100+HK$23.290
More Pricing...
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
690mA
-25°C
105°C
-
8813540

RoHS

Each
1+HK$34.720
10+HK$22.670
25+HK$20.960
50+HK$19.240
100+HK$17.980
More Pricing...
470µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
40mm
10mm
-
1.5A
-40°C
105°C
-
8813604

RoHS

Each
1+HK$28.470
10+HK$24.050
25+HK$23.440
50+HK$22.820
100+HK$22.370
More Pricing...
47µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
390mA
-25°C
105°C
-
2333503

RoHS

Each
1+HK$33.000
5+HK$28.050
10+HK$23.090
20+HK$21.070
40+HK$19.050
More Pricing...
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
22mm
30mm
10mm
0.603ohm
1.84A
-25°C
105°C
-
4061387

RoHS

Each
1+HK$33.830
5+HK$31.970
10+HK$30.110
20+HK$28.010
40+HK$25.900
More Pricing...
470µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
30mm
10mm
-
1.5A
-25°C
105°C
-
4469149

RoHS

Each
1+HK$135.840
10+HK$115.550
25+HK$102.070
50+HK$95.010
100+HK$89.730
More Pricing...
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
35mm
45mm
10mm
0.15ohm
2.64A
-40°C
105°C
-
4685183

RoHS

Each
1+HK$114.220
5+HK$99.010
10+HK$83.790
20+HK$80.570
40+HK$77.350
More Pricing...
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
45mm
10mm
0.17ohm
3.38A
-25°C
105°C
-
4539895

RoHS

Each
1+HK$89.340
10+HK$64.040
50+HK$53.520
160+HK$48.310
640+HK$48.230
More Pricing...
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALO8A Series
30mm
35mm
10mm
0.395ohm
4.56A
-40°C
105°C
AEC-Q200
2284057

RoHS

Each
1+HK$274.600
5+HK$242.290
10+HK$209.980
20+HK$200.340
40+HK$190.700
More Pricing...
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43505 Series
35mm
55mm
10mm
0.12ohm
2.64A
-25°C
105°C
-
1219084

RoHS

Each
1+HK$69.680
5+HK$59.600
10+HK$49.510
20+HK$45.290
40+HK$41.070
More Pricing...
470µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
30mm
30mm
10mm
0.28ohm
1.6A
-40°C
105°C
-
1219082

RoHS

Each
1+HK$42.160
5+HK$35.530
10+HK$28.900
25+HK$26.160
50+HK$23.420
More Pricing...
47µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.87ohm
390mA
-40°C
105°C
-
2333457

RoHS

Each
1+HK$67.590
3+HK$60.460
5+HK$55.660
10+HK$52.400
20+HK$49.340
More Pricing...
270µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
35mm
35mm
10mm
1.229ohm
1.88A
-25°C
105°C
-
1219081

RoHS

Each
1+HK$102.770
5+HK$89.100
10+HK$75.420
20+HK$70.380
40+HK$65.330
More Pricing...
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
30mm
45mm
10mm
0.27ohm
1.5A
-40°C
105°C
-
2333504

RoHS

Each
1+HK$33.870
5+HK$28.740
10+HK$23.600
20+HK$20.930
40+HK$18.250
More Pricing...
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
25mm
10mm
0.603ohm
1.84A
-25°C
105°C
-
1219077

RoHS

Each
1+HK$57.290
5+HK$49.130
10+HK$40.960
25+HK$37.290
50+HK$33.610
More Pricing...
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
35mm
10mm
0.88ohm
640mA
-40°C
105°C
-
2333505

RoHS

Each
1+HK$45.740
3+HK$41.130
5+HK$36.520
10+HK$31.900
20+HK$27.500
More Pricing...
3300µF
63V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
30mm
30mm
10mm
0.121ohm
3.13A
-40°C
105°C
-
4765610

RoHS

Each
1+HK$64.640
5+HK$54.420
10+HK$44.200
25+HK$41.000
50+HK$37.800
More Pricing...
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
1.44A
-25°C
105°C
-
5128289

RoHS

Each
1+HK$34.380
10+HK$20.390
25+HK$19.320
50+HK$17.940
100+HK$16.010
More Pricing...
4700µF
50V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
45mm
10mm
-
2.56A
-40°C
105°C
-
1415843

RoHS

Each
1+HK$423.130
3+HK$369.990
5+HK$314.580
10+HK$297.370
20+HK$279.460
More Pricing...
68000µF
25V
± 20%
Screw
3000 hours @ 105°C
Polar
LSW Series
51mm
98mm
21.8mm
-
10.7A
-40°C
105°C
-
1219094

RoHS

Each
1+HK$168.950
2+HK$142.250
3+HK$125.930
5+HK$117.940
10+HK$111.320
More Pricing...
680µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43514 Series
40mm
60mm
10mm
190ohm
2.8A
-40°C
105°C
-
1219093

RoHS

Each
1+HK$383.050
2+HK$322.520
3+HK$285.510
5+HK$267.390
10+HK$252.390
More Pricing...
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43514 Series
40mm
80mm
10mm
130ohm
3.8A
-40°C
105°C
-
1219075

RoHS

Each
1+HK$120.520
2+HK$112.480
3+HK$104.440
5+HK$96.400
10+HK$88.350
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
30mm
50mm
10mm
0.41ohm
1.6A
-40°C
105°C
-
1219076

RoHS

Each
1+HK$220.060
2+HK$206.750
3+HK$193.430
5+HK$180.120
10+HK$166.800
More Pricing...
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
35mm
50mm
10mm
0.29ohm
2.1A
-40°C
105°C
-
1219086

RoHS

Each
1+HK$112.030
2+HK$104.470
3+HK$96.900
5+HK$89.330
10+HK$81.760
More Pricing...
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
35mm
30mm
10mm
0.62ohm
1.2A
-40°C
105°C
-
1-25 of 408 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY