TVS Varistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$5.270 10+ HK$3.190 50+ HK$2.790 100+ HK$2.380 200+ HK$2.140 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | StandarD | 1.24V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 50J | |||||
Each | 1+ HK$6.750 10+ HK$4.320 25+ HK$4.150 50+ HK$3.970 100+ HK$3.790 More Pricing... | Min: 1 / Mult: 1 | 95V | 125V | StandarD | 250V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | 50J | |||||
LITTELFUSE | Each | 1+ HK$4.030 10+ HK$2.870 100+ HK$2.230 500+ HK$2.000 1000+ HK$1.960 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | UltraMOV Series | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -55°C | 85°C | 50J | ||||
Each | 1+ HK$3.870 10+ HK$2.330 50+ HK$2.040 200+ HK$1.740 400+ HK$1.620 More Pricing... | Min: 1 / Mult: 1 | 320V | 420V | StandarD | 840V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 50J | |||||
Each | 1+ HK$14.060 10+ HK$8.960 100+ HK$4.880 500+ HK$4.730 1000+ HK$4.270 More Pricing... | Min: 1 / Mult: 1 | 14V | - | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | - | 50J | |||||
Each | 1+ HK$4.610 5+ HK$3.790 10+ HK$2.960 20+ HK$2.590 40+ HK$2.220 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | E7 | 595V | Disc 9mm | Zinc Oxide Non-Linear Resistor (ZNR) | 2.5kA | -40°C | 85°C | 50J | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ HK$3.260 5000+ HK$2.850 10000+ HK$2.360 | Min: 1000 / Mult: 1000 | 320V | 420V | StandarD | 840V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 50J | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ HK$4.120 5000+ HK$3.600 10000+ HK$2.980 | Min: 1000 / Mult: 1000 | 460V | 615V | StandarD | 1.24V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 50J | |||||