Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N4148WQ-7-F
Order Code3127171RL
Product Range1N4448W Series
Your Part Number
Technical Datasheet
7,130 In Stock
24,800 more incoming. You can reserve stock now
70 Delivery in 1-2 Business Days(SG stock)
7060 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 500+ | HK$0.261 |
| 1500+ | HK$0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
HK$130.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N4148WQ-7-F
Order Code3127171RL
Product Range1N4448W Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current300mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4448W Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
1N4148WQ-7-F is a surface-mount fast-switching diode. The surface-mount package is ideally suited for automated insertion.
- For general-purpose switching applications, AEC-Q101 qualified, PPAP capable
- RMS reverse voltage is 71V at TA=+25°C
- Forward continuous current is 300mA at TA=+25°C
- Non-repetitive peak forward surge current is 2.0A at t=1.0µs, TA=+25°C
- Reverse breakdown voltage is 100V min at IR=1µA, TA=+25°C
- Forward voltage is 0.715V max at IF=1.0mA, TA=+25°C
- Total capacitance is 2pF typ at VR=0, f=1.0MHz, TA=+25°C
- Reverse recovery time is 4ns max at IF=IR=10mA, IRR=0.1 x IR, RL=100 ohm, TA=+25°C
- SOD123 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4448W Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001