Print Page
Image is for illustrative purposes only. Please refer to product description.
14,974 In Stock
45,000 more incoming. You can reserve stock now
14974 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
250+ | HK$0.367 |
1000+ | HK$0.256 |
2500+ | HK$0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
HK$183.50
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
M7 is an A-SMA, surface mount, standard recovery diode that characterizes low forward voltage drop and high current handling capability. This standard recovery diode is ideally suited for general-purpose applications such as consumer electronics, lighting, computers, telecommunications equipment, and accessories. It is ideal for use in low voltage, high-frequency inverters, and polarity protection applications.
- Low reverse leakage current
- Low forward voltage drop
- High surge capacity
- Meet UL flammability classification 94V-0
- 1KV repetitive peak reverse voltage, 1.1V maximum forward voltage
- Average forward current is 1A, 30A forward surge current
- JEDEC A-SMA, moulded plastic case
- Operating junction temperature range from -55 to +150°C
- Typical thermal resistance junction to case is 30°C/W
Notes
Polarity: colour band denotes cathode.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163