2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. GPS
                                                                                                    Print Page

                                                                                                    3P-X-DIAG-2-L

                                                                                                    GPRS, VEHICLE DIAGNOSTIC, LCV, KIT

                                                                                                    3RD PLATFORM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3RD PLATFORM 3P-X-DIAG-2-L
                                                                                                    Manufacturer3RD PLATFORM
                                                                                                    Manufacturer Part No3P-X-DIAG-2-L
                                                                                                    Order Code1718893
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    3RD PLATFORM
                                                                                                    Manufacturer3RD PLATFORM
                                                                                                    Manufacturer Part No3P-X-DIAG-2-L
                                                                                                    Order Code1718893
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Silicon Manufacturer3rd Platform
                                                                                                    Silicon Core Number-
                                                                                                    Application Sub TypeGPRS
                                                                                                    Kit ContentsSLA (Service Level Agreement), Cellular Network SIM
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 3P-X-DIAG-2-L 3rd platform vehicle diagnostic single node experience kit for LCV(light commercial vehicles), provides an instant out of the box solution to rapidly gain knowledge of on board diagnostic information of vehicles. This accelerates the investigation and research into vehicle usage patterns and fuel economy. Allow for rapid evaluation and deployment of a professional, complete, end to end GPRS enabled solution with the ability to report elements of CAN/OBD information over an included modem link to a web based application. Assists in the understanding of the true cost of running your vehicle fleet, helps identify where changes can be made to driver behaviour or patterns of work and thus provide real return on investment (ROI) benefits such as fuel and maintenance savings.

                                                                                                    • Complete end to end professional system
                                                                                                    • SIM included
                                                                                                    • Most vehicle types covered
                                                                                                    • LCV (including cars) versions
                                                                                                    • Individual web portal with username/password
                                                                                                    • Includes web based mapping/tracking and downloadable reports
                                                                                                    • Expandable

                                                                                                    Applications

                                                                                                    Automotive, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    SLA (Service Level Agreement), Cellular Network SIM

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Manufacturer

                                                                                                    3rd Platform

                                                                                                    Application Sub Type

                                                                                                    GPRS

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85437090
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2