Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPSP-405
Order Code4911763
Your Part Number
Technical Datasheet
89 In Stock
46 more incoming. You can reserve stock now
70 Delivery in 1-2 Business Days(SG stock)
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,864.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,864.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PSP-405 is single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protects its loads from unexpected conditions. It has a large LCD panel with output and parameter views and a key lock feature to prevent changing the settings. The PSP 405 is suitable for generic bench-top applications in laboratories and educational institutions.
- 0-40V, 0-5A
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- OVP, OCP & OPP protection
- Normal, +% & -% output operation key
- High efficiency and high power density
- Standard interface:RS-232C
- Optional European type jack terminal
Contents
User Manual, Power Cord, Test Lead GTL-104, European Test Lead GTL-204
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Alternatives for PSP-405
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6