We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,950 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$43.860 5+ HK$43.430 10+ HK$42.990 50+ HK$41.800 100+ HK$41.240 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$149.040 5+ HK$130.410 10+ HK$108.060 50+ HK$96.880 100+ HK$89.430 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
Each | 1+ HK$42.600 5+ HK$42.360 10+ HK$42.100 50+ HK$40.590 100+ HK$40.310 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||||
Each | 1+ HK$46.460 5+ HK$45.090 10+ HK$43.690 50+ HK$41.850 100+ HK$39.090 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ HK$74.960 5+ HK$72.310 10+ HK$71.150 50+ HK$68.510 100+ HK$67.390 More Pricing... | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
Each | 1+ HK$28.990 10+ HK$28.440 25+ HK$26.110 50+ HK$25.690 100+ HK$25.270 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | ||||||
Each | 1+ HK$13.850 10+ HK$13.590 25+ HK$13.250 50+ HK$13.090 100+ HK$12.840 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | ||||||
Each | 1+ HK$14.940 10+ HK$14.680 25+ HK$13.850 50+ HK$13.640 100+ HK$13.430 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | ||||||
Each | 1+ HK$50.860 5+ HK$49.340 10+ HK$47.810 50+ HK$45.850 100+ HK$42.790 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | ||||||
Each | 1+ HK$14.850 10+ HK$14.430 25+ HK$14.010 50+ HK$13.340 100+ HK$13.080 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1HI Series | ||||||
Each | 1+ HK$21.140 10+ HK$20.880 25+ HK$20.640 50+ HK$20.130 100+ HK$19.130 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||||
Each | 1+ HK$135.440 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ HK$46.710 5+ HK$45.540 10+ HK$44.860 50+ HK$41.510 100+ HK$40.590 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | |||||
Each | 1+ HK$18.710 10+ HK$18.200 25+ HK$17.280 50+ HK$16.700 100+ HK$16.110 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | ||||||
Each | 1+ HK$24.990 10+ HK$24.660 25+ HK$24.620 50+ HK$24.580 100+ HK$24.480 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | ||||||
Each | 1+ HK$25.660 10+ HK$24.910 25+ HK$24.740 50+ HK$23.490 100+ HK$22.490 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | ||||||
Each | 1+ HK$29.800 10+ HK$28.450 25+ HK$28.330 50+ HK$27.110 100+ HK$27.100 More Pricing... | ITE | - | SIP | - | 1:1 | 750mW | - | 1 Output | - | 3.3V | 227mA | - | - | - | - | - | Unregulated | - | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | ||||||
Each | 1+ HK$389.360 5+ HK$374.910 10+ HK$368.820 50+ HK$360.920 100+ HK$349.600 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | ||||||
Each | 1+ HK$551.340 | ITE & Railway | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 12V | 3.333A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | ||||||
Each | 1+ HK$492.560 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | ||||||
Each | 1+ HK$66.430 5+ HK$66.100 10+ HK$65.400 50+ HK$58.910 100+ HK$57.030 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | - | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | ||||||
Each | 1+ HK$66.350 5+ HK$64.980 10+ HK$64.120 50+ HK$56.260 100+ HK$55.140 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
Each | 1+ HK$29.110 10+ HK$28.610 25+ HK$26.170 50+ HK$25.830 100+ HK$25.490 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | ||||||
Each | 1+ HK$469.160 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ HK$43.010 5+ HK$42.530 10+ HK$42.040 50+ HK$41.550 100+ HK$40.700 More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||