Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      AT16-15PA-PM11

                      AUTO CONN HOUSING, RCPT, 15P, 13A, A KEY

                      AMPHENOL SINE/TUCHEL AT16-15PA-PM11
                      AMPHENOL SINE/TUCHEL AT16-15PA-PM11
                      AMPHENOL SINE/TUCHEL AT16-15PA-PM11
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT16-15PA-PM11
                      Order Code4628851
                      Product RangePanelmate AT Series
                      270 In Stock

                      Need more?

                      270 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$68.150
                      10+HK$64.940
                      25+HK$63.630
                      50+HK$62.390
                      100+HK$61.240
                      270+HK$60.090
                      540+HK$55.490
                      1080+HK$54.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$68.15
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT16-15PA-PM11
                      Order Code4628851
                      Product RangePanelmate AT Series
                      Product RangePanelmate AT Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions15Ways
                      For Use WithAmphenol AT Series Size 12/16 Automotive Pin Contacts
                      Connector Body MaterialThermoplastic Body
                      IP RatingIP68, IP69K
                      Voltage Rating250V
                      Current Rating13A
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Product Range

                      Panelmate AT Series

                      No. of Positions

                      15Ways

                      Connector Body Material

                      Thermoplastic Body

                      Voltage Rating

                      250V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Gender

                      Receptacle

                      For Use With

                      Amphenol AT Series Size 12/16 Automotive Pin Contacts

                      IP Rating

                      IP68, IP69K

                      Current Rating

                      13A

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.011331
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.