Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    146168-0001

                                                                                                    Antenna, GPS, 1.578 GHz to 1.572 GHz, 5.5 dBi Gain, SMD, Right Hand Circular

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 146168-0001
                                                                                                    MOLEX 146168-0001
                                                                                                    MOLEX 146168-0001
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No146168-0001
                                                                                                    Order Code2913959
                                                                                                    Product Range146168
                                                                                                    Also Known AsGTIN UPC EAN: 0191128000215
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 11/1/2026.

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$17.150
                                                                                                    10+HK$15.000
                                                                                                    25+HK$12.430
                                                                                                    50+HK$11.150
                                                                                                    100+HK$10.290
                                                                                                    500+HK$9.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$17.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No146168-0001
                                                                                                    Order Code2913959
                                                                                                    Product Range146168
                                                                                                    Also Known AsGTIN UPC EAN: 0191128000215
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeGPS
                                                                                                    Frequency Min1.572GHz
                                                                                                    Frequency Max1.578GHz
                                                                                                    Antenna MountingSMD
                                                                                                    Gain5.5dBi
                                                                                                    VSWR-
                                                                                                    Input Power2W
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarisationRight Hand Circular
                                                                                                    Product Range146168
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Right handed circular polarisation
                                                                                                    • Omnidirectional
                                                                                                    • Frequency: 1572MHz to 1578MHz
                                                                                                    • Peak Gain: 5.5dBi at 1575MHz
                                                                                                    • Dimension: 25mm x 25mm

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    GPS

                                                                                                    Frequency Max

                                                                                                    1.578GHz

                                                                                                    Gain

                                                                                                    5.5dBi

                                                                                                    Input Power

                                                                                                    2W

                                                                                                    Antenna Polarisation

                                                                                                    Right Hand Circular

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Frequency Min

                                                                                                    1.572GHz

                                                                                                    Antenna Mounting

                                                                                                    SMD

                                                                                                    VSWR

                                                                                                    -

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    146168

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85291069
                                                                                                    US ECCN:5A991.g
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.090718
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.