Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    211297-3000

                                                                                                    2IN1 (4G/GPS) FAKRA WITH CABLE 3M

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 211297-3000
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No211297-3000
                                                                                                    Order Code3225221
                                                                                                    Product Range211297
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    19 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$210.270
                                                                                                    5+HK$206.070
                                                                                                    10+HK$201.860
                                                                                                    50+HK$197.660
                                                                                                    100+HK$193.450
                                                                                                    250+HK$189.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$210.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No211297-3000
                                                                                                    Order Code3225221
                                                                                                    Product Range211297
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna Type4G / GPS / WiFi
                                                                                                    Frequency Min1.71GHz
                                                                                                    Frequency Max2.69GHz
                                                                                                    Antenna MountingAdhesive
                                                                                                    Gain0.4dBi
                                                                                                    VSWR2.5
                                                                                                    Input Power-
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarisationLinear
                                                                                                    Product Range211297
                                                                                                    SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Radiation Pattern Bi-Directional (GPS), Omnidirectional (4G)
                                                                                                    • Polarisation Linear, RHCP
                                                                                                    • Frequency: 824MHz to 960MHz (Band 1), 15610.98MHz to 1575.42MHz (Band 2), 1710MHz to 2690MHz (Band 3)
                                                                                                    • Peak Gain: -0.8dBi @ 824MHz, -2.1dBi @ 1561MHz, -2.1dBi @ 1575MHz and 0.4dBi @ 1710MHz
                                                                                                    • Cable Length 3m
                                                                                                    • Mounting Style Adhesive
                                                                                                    • Outer Diameter 77mm
                                                                                                    • Thickness 15mm

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    4G / GPS / WiFi

                                                                                                    Frequency Max

                                                                                                    2.69GHz

                                                                                                    Gain

                                                                                                    0.4dBi

                                                                                                    Input Power

                                                                                                    -

                                                                                                    Antenna Polarisation

                                                                                                    Linear

                                                                                                    SVHC

                                                                                                    Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (25-Jun-2025)

                                                                                                    Frequency Min

                                                                                                    1.71GHz

                                                                                                    Antenna Mounting

                                                                                                    Adhesive

                                                                                                    VSWR

                                                                                                    2.5

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    211297

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85291095
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.121
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.