Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    33-HC843E-25

                                                                                                    RF Antenna, MCX Connector, Right Hand Circular, 1.559 to 1.6265 GHz, 25 dB, 2 VSWR

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CALIAN 33-HC843E-25
                                                                                                    ManufacturerCALIAN
                                                                                                    Manufacturer Part No33-HC843E-25
                                                                                                    Order Code4064391
                                                                                                    Product RangeHC843E Series
                                                                                                    Also Known AsHC843E-25
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    4 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,844.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,844.11
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ManufacturerCALIAN
                                                                                                    Manufacturer Part No33-HC843E-25
                                                                                                    Order Code4064391
                                                                                                    Product RangeHC843E Series
                                                                                                    Also Known AsHC843E-25
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeGPS / Glonass / Galileo / BeiDou / Passive Iridium
                                                                                                    Frequency Min1.559GHz
                                                                                                    Frequency Max1.6265GHz
                                                                                                    Antenna MountingMCX Connector
                                                                                                    Gain25dB
                                                                                                    VSWR2
                                                                                                    Input Power-
                                                                                                    Input Impedance-
                                                                                                    Antenna PolarisationRight Hand Circular
                                                                                                    Product RangeHC843E Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    GPS / Glonass / Galileo / BeiDou / Passive Iridium

                                                                                                    Frequency Max

                                                                                                    1.6265GHz

                                                                                                    Gain

                                                                                                    25dB

                                                                                                    Input Power

                                                                                                    -

                                                                                                    Antenna Polarisation

                                                                                                    Right Hand Circular

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Frequency Min

                                                                                                    1.559GHz

                                                                                                    Antenna Mounting

                                                                                                    MCX Connector

                                                                                                    VSWR

                                                                                                    2

                                                                                                    Input Impedance

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HC843E Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Canada
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85291095
                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.