Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$375.820 |
| 5+ | HK$357.230 |
| 10+ | HK$338.630 |
| 50+ | HK$320.040 |
| 100+ | HK$301.440 |
Price for:Each
Minimum: 1
Multiple: 1
HK$375.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE16/2.5M/SMAM/SMAM/S/S/26
Order Code3497817
Product RangeMike 16
Technical Datasheet
Antenna TypeGPS
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingMagnetic
Gain2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMike 16
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Mike 16 magnetic mount antenna has both a cellular and GPS antenna built in. Covering 2G and 3G cellular frequencies along with standard GPS coverage. Typical applications for this antenna are mobile vehicle tracking and data logging.
- Temperature range: -40°C to 85°C
- Operating frequency: 824MHz to 960MHz and 1710MHz to 2170MHz
- Radiating element: Whip
Technical Specifications
Antenna Type
GPS
Frequency Max
2.17GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
Magnetic
VSWR
2.5
Input Impedance
50ohm
Product Range
Mike 16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5