Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$548.340 |
| 5+ | HK$522.840 |
| 10+ | HK$497.340 |
| 50+ | HK$471.840 |
Price for:Each
Minimum: 1
Multiple: 1
HK$548.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoYAGI-434A
Order Code2096215
Product RangeYagi-Uda
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min390MHz
Frequency Max480MHz
Antenna MountingSMA Connector
Gain9dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeYagi-Uda
SVHCNo SVHC (14-Jun-2023)
Product Overview
380MHz to 490MHz yagi antenna for fixed installations that require long distance communications.
- 7 element directional antenna
- Built for harsh outdoor environments
- 1000mm cable with SMA male connector
- 1000mm x 400mm x 70mm size
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
480MHz
Gain
9dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
No SVHC (14-Jun-2023)
Frequency Min
390MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Yagi-Uda
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796