Audio Signal Indicator Units:

182 Products Found

Element14 provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4162844

RoHS

Each
1+
HK$651.510
5+
HK$643.050
10+
HK$630.190
Min: 1 / Mult: 1
230V
-
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
40mA
36mm
-25°C
60°C
4163111

RoHS

Each
1+
HK$497.890
5+
HK$483.700
10+
HK$474.030
20+
HK$464.360
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
4163261

RoHS

Each
1+
HK$1,086.140
5+
HK$1,057.320
10+
HK$1,036.180
Min: 1 / Mult: 1
230V
-
Alternate, Steady, Pulse
105dBA
IP65
ESG Series
3.3kHz
44mA
44mm
-25°C
60°C
4163171

RoHS

Each
1+
HK$3,284.340
Min: 1 / Mult: 1
-
-
Multiple Tones
105dBA
IP66, IP67
Modul-Perfect 70 PC7VS Series
-
-
-
-30°C
70°C
4163068

RoHS

Each
1+
HK$548.570
5+
HK$526.020
10+
HK$515.500
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
100dBA
IP66
Eco-Modul 70 XDE Series
2.7kHz
92mA
-
-30°C
60°C
4162812

RoHS

Each
1+
HK$427.790
5+
HK$407.280
10+
HK$399.140
20+
HK$390.990
Min: 1 / Mult: 1
230V
-
Steady
92dB
IP43, NEMA 2
KDH Series
-
11mA
80mm
-25°C
50°C
4163169

RoHS

Each
1+
HK$736.250
5+
HK$721.530
10+
HK$706.800
Min: 1 / Mult: 1
-
-
Multiple Tones
105dBA
IP66, IP67
Modul-Perfect 70 PC7ZI Series
-
-
-
-30°C
70°C
4162814

RoHS

Each
1+
HK$436.360
5+
HK$421.810
10+
HK$413.380
20+
HK$404.940
Min: 1 / Mult: 1
230V
-
Steady
88dB
IP43, NEMA 2
KLH Series
-
11mA
80mm
-25°C
50°C
4163018

RoHS

Each
1+
HK$1,612.000
Min: 1 / Mult: 1
240V
-
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
70mA
94mm
-30°C
60°C
4162840

RoHS

Each
1+
HK$398.460
5+
HK$393.250
10+
HK$385.390
20+
HK$377.520
Min: 1 / Mult: 1
230V
-
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
4162813

RoHS

Each
1+
HK$485.660
5+
HK$462.330
10+
HK$453.090
20+
HK$443.840
Min: 1 / Mult: 1
-
24V
Steady
92dB
IP43, NEMA 2
KLH Series
-
26mA
80mm
-25°C
50°C
4162820

RoHS

Each
1+
HK$2,823.840
Min: 1 / Mult: 1
230V
-
Steady
108dBA
IP65
HTG Series
-
100mA
144mm
-20°C
50°C
4163168

RoHS

Each
1+
HK$600.180
5+
HK$588.180
10+
HK$576.180
Min: 1 / Mult: 1
-
-
Multiple Tones
105dBA
IP66, IP67
Modul-Perfect 70 PC7ZM Series
-
-
-
-30°C
70°C
4162843

RoHS

Each
1+
HK$408.200
5+
HK$400.040
10+
HK$391.880
20+
HK$383.710
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4162841

RoHS

Each
1+
HK$386.830
5+
HK$384.450
10+
HK$376.770
20+
HK$369.080
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4163019

RoHS

Each
1+
HK$1,290.790
Min: 1 / Mult: 1
48V
48V
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
230mA
94mm
-30°C
60°C
4163022

RoHS

Each
1+
HK$2,172.780
Min: 1 / Mult: 1
240V
-
32 Tone
113dBA
IP66
ASM Series
2.9kHz
70mA
133mm
-30°C
60°C
4163226

RoHS

Each
1+
HK$119.780
5+
HK$114.130
10+
HK$111.850
20+
HK$109.570
50+
HK$107.290
Min: 1 / Mult: 1
220V
-
Pulse
90dBA
IP54
BU3 M28 Series
3.5kHz
20mA
56mm
-20°C
70°C
4527933

RoHS

Each
1+
HK$1,857.080
Min: 1 / Mult: 1
-
24V
15 Tone
87dB
IP54
BSV Series
1kHz
-
75mm
-10°C
50°C
4527946

RoHS

Each
1+
HK$468.090
5+
HK$458.730
10+
HK$449.370
20+
HK$440.010
Min: 1 / Mult: 1
-
24V
4 Tone
90dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527931

RoHS

Each
1+
HK$2,198.680
Min: 1 / Mult: 1
-
24V
15 Tone
87dB
IP54
BSV Series
1kHz
-
75mm
-10°C
50°C
1214982

RoHS

Each
1+
HK$405.420
5+
HK$397.120
10+
HK$382.380
Min: 1 / Mult: 1
-
24V
8 Tone
-
IP65
-
3.4kHz
80mA
70mm
-20°C
50°C
Each
1+
HK$192.620
5+
HK$174.610
10+
HK$160.430
25+
HK$138.490
Min: 1 / Mult: 1
-
12VDC
-
120dB
-
TUK SGACK902S Keystone Coupler
-
350mA
92mm
-20°C
70°C
1214981

RoHS

Each
1+
HK$335.150
5+
HK$328.290
10+
HK$316.100
Min: 1 / Mult: 1
-
24V
8 Tone
-
IP65
-
3.4kHz
100mA
70mm
-20°C
50°C
8810303
Each
1+
HK$821.540
5+
HK$814.080
10+
HK$794.780
Min: 1 / Mult: 1
-
24V
Single
103dB
IP44
-
-
500mA
89mm
-30°C
80°C
151-175 of 182 items
of 8 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET