Audio Signal Indicator Units:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$397.200 5+ HK$389.260 10+ HK$381.320 20+ HK$373.370 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ HK$481.630 5+ HK$472.000 10+ HK$462.370 20+ HK$452.740 | Min: 1 / Mult: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ HK$468.600 5+ HK$385.660 10+ HK$377.950 20+ HK$370.240 | Min: 1 / Mult: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ HK$398.860 5+ HK$390.890 10+ HK$382.910 | Min: 1 / Mult: 1 | 24V | Multiple | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 63.5mm | -20°C | 50°C | ||||
Each | 1+ HK$398.860 5+ HK$390.890 10+ HK$382.910 20+ HK$374.930 | Min: 1 / Mult: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ HK$456.600 5+ HK$447.470 10+ HK$438.340 20+ HK$429.210 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ HK$419.990 5+ HK$411.600 10+ HK$403.200 20+ HK$394.800 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ HK$447.640 5+ HK$438.690 10+ HK$429.740 20+ HK$420.790 | Min: 1 / Mult: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C |