Audio Signal Indicator Units:

12 Products Found
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295295

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295289

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295291

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4163111

RoHS

Each
1+
HK$439.670
5+
HK$418.580
10+
HK$410.210
20+
HK$401.840
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
4295290

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295292

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295294

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4336720

RoHS

Each
1+
HK$691.740
5+
HK$677.910
10+
HK$664.080
Min: 1 / Mult: 1
-
24V
Pulse
80dB
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
4527947

RoHS

Each
1+
HK$652.830
5+
HK$639.780
10+
HK$626.720
Min: 1 / Mult: 1
-
24V
-
80dB
IP65
MP Series
-
35mA
60mm
-30°C
60°C
4336665

RoHS

Each
1+
HK$191.080
5+
HK$185.040
10+
HK$177.630
20+
HK$161.980
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65
107 Series
2.4kHz
8mA
49mm
-20°C
50°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET