Audio Signal Indicator Units:
5 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$229.470 5+ HK$188.890 10+ HK$185.120 20+ HK$181.340 50+ HK$177.560 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ HK$829.070 5+ HK$812.490 10+ HK$795.910 | Min: 1 / Mult: 1 | 55V | 75V | Buzzer | 85dB | IP40 | 02 Series | - | - | 91mm | -20°C | 60°C | |||||
Each | 1+ HK$397.200 5+ HK$389.260 10+ HK$381.320 20+ HK$373.370 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ HK$456.600 5+ HK$447.470 10+ HK$438.340 20+ HK$429.210 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ HK$419.990 5+ HK$411.600 10+ HK$403.200 20+ HK$394.800 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C |