240V Audio Signal Indicator Units:

5 Products Found
Find a huge range of 240V Audio Signal Indicator Units at e絡盟 Hong Kong. We stock a wide range of Audio Signal Indicator Units, such as 230V, 24V, 60V & 120V Audio Signal Indicator Units from the worlds top manufacturers including: Auer Signal, Multicomp Pro & Omega
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295291

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
240V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295295

RoHS

Each
1+
HK$543.940
5+
HK$522.120
10+
HK$511.920
20+
HK$502.140
Min: 1 / Mult: 1
240V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
3908373
Each
1+
HK$1,142.290
Min: 1 / Mult: 1
240V
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
4163018

RoHS

Each
1+
HK$1,544.310
Min: 1 / Mult: 1
240V
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
70mA
94mm
-30°C
60°C
4163022

RoHS

Each
1+
HK$2,109.310
Min: 1 / Mult: 1
240V
32 Tone
113dBA
IP66
ASM Series
2.9kHz
70mA
133mm
-30°C
60°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET