48V Audio Signal Indicator Units:
5 Products FoundFind a huge range of 48V Audio Signal Indicator Units at e絡盟 Hong Kong. We stock a wide range of Audio Signal Indicator Units, such as 24V, 28V, 24VDC & 60V Audio Signal Indicator Units from the worlds top manufacturers including: Moflash Signalling, Auer Signal & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$144.000 5+ HK$141.120 10+ HK$138.240 20+ HK$135.360 50+ HK$132.480 | Min: 1 / Mult: 1 | - | 48V | Buzzer | 82dB | IP55 | AE20M Series | 2.9kHz | 35mA | 40.7mm | -20°C | 60°C | |||||
Each | 1+ HK$1,391.230 | Min: 1 / Mult: 1 | 48V | 48V | Adjustable | 111dB | IP65 | AE95 Series | 420Hz | 800mA | 85mm | -30°C | 60°C | |||||
Each | 1+ HK$1,120.560 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ HK$1,664.960 | Min: 1 / Mult: 1 | 48V | 48V | 32 Tone | 113dBA | IP66 | ASM Series | 2.9kHz | 230mA | 133mm | -30°C | 60°C | |||||
Each | 1+ HK$1,250.020 | Min: 1 / Mult: 1 | 48V | 48V | 32 Tone | 108dBA | IP66 | ASS-T Series | 2.9kHz | 230mA | 94mm | -30°C | 60°C | |||||