Audio Signal Indicator Units:
200 Products FoundFind a huge range of Audio Signal Indicator Units at e絡盟 Hong Kong. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Fulleon, Auer Signal, Moflash Signalling, Clifford And Snell & Werma
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$270.940 5+ HK$266.950 10+ HK$262.940 20+ HK$257.690 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
MOFLASH SIGNALLING | Each | 1+ HK$147.650 5+ HK$121.510 10+ HK$119.080 20+ HK$116.650 50+ HK$114.220 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ HK$551.030 | Min: 1 / Mult: 1 | 24VAC | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
4338103 | EDWARDS SIGNALING PRODUCTS | Each | 1+ HK$1,498.510 | Min: 1 / Mult: 1 | 120V | - | Continuous | 103dBA | - | 874 Series | - | 130mA | 54mm | - | - | |||
Each | 1+ HK$258.210 5+ HK$255.680 10+ HK$253.140 20+ HK$230.790 50+ HK$208.430 | Min: 1 / Mult: 1 | - | 28V | Multiple Tones | 92dB | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | |||||
8810168 | Each | 1+ HK$2,423.200 | Min: 1 / Mult: 1 | 110V | - | Single | 120dB | IP65 | - | - | 1A | 95mm | -30°C | 45°C | ||||
Each | 1+ HK$543.940 5+ HK$522.120 10+ HK$511.920 20+ HK$502.140 | Min: 1 / Mult: 1 | 24VAC | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ HK$543.940 5+ HK$522.120 10+ HK$511.920 20+ HK$502.140 | Min: 1 / Mult: 1 | 24VAC | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ HK$543.940 5+ HK$522.120 10+ HK$511.920 20+ HK$502.140 | Min: 1 / Mult: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ HK$543.940 5+ HK$522.120 10+ HK$511.920 20+ HK$502.140 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ HK$543.940 5+ HK$522.120 10+ HK$511.920 20+ HK$502.140 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ HK$270.610 5+ HK$266.620 10+ HK$262.620 20+ HK$257.370 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ HK$434.880 5+ HK$428.470 10+ HK$422.030 20+ HK$413.590 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ HK$229.470 5+ HK$188.890 10+ HK$185.120 20+ HK$181.340 50+ HK$177.560 | Min: 1 / Mult: 1 | 24VAC | 24V | Continuous, Pulse | 85dBA | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ HK$272.520 5+ HK$268.500 10+ HK$264.460 20+ HK$259.180 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ HK$1,162.220 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
8810150 | Each | 1+ HK$1,972.970 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ HK$1,140.810 5+ HK$1,118.000 10+ HK$1,095.180 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | |||||
Each | 1+ HK$268.390 5+ HK$262.100 10+ HK$255.810 20+ HK$247.960 50+ HK$240.110 | Min: 1 / Mult: 1 | 24VAC | - | Buzzer | - | - | - | - | 7mA | - | -20°C | - | |||||
Each | 1+ HK$1,299.980 5+ HK$1,286.970 10+ HK$1,273.960 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ HK$1,139.430 | Min: 1 / Mult: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | 1+ HK$153.390 5+ HK$152.390 10+ HK$151.390 20+ HK$150.380 50+ HK$147.380 | Min: 1 / Mult: 1 | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | |||||
Each | 1+ HK$1,568.010 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 110dB | IP65 | - | - | 7mA | 128mm | -35°C | 66°C | |||||
Each | 1+ HK$687.430 5+ HK$680.280 10+ HK$673.120 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ HK$278.670 5+ HK$274.560 10+ HK$270.430 20+ HK$265.030 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C |