Element14 offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1784854

RoHS

Each
1+
HK$2,444.240
Min: 1 / Mult: 1
Brushless
24V
3650rpm
0.17N-m
50W
68mm
62.1mm
-
1707741

RoHS

Each
1+
HK$1,831.180
Min: 1 / Mult: 1
Brushless
24V
6710rpm
82.7mN-m
50W
42.8mm
12.8mm
EC45
2507572

RoHS

Each
1+
HK$936.710
5+
HK$904.210
10+
HK$884.460
Min: 1 / Mult: 1
Brushless
24V
6700rpm
0.25N-m
50W
42.8mm
21.6mm
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET