Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263945

RoHS

Each
1+
HK$1,478.260
Min: 1 / Mult: 1
Hybrid
20.2mm
Bipolar
1.8°
0.0175N-m
600mA
30VDC
2
48mm
4mm
PANdrive
15mm
4170613

RoHS

Each
1+
HK$282.770
5+
HK$267.760
10+
HK$253.170
20+
HK$248.110
Min: 1 / Mult: 1
Single Shaft
20mm
Bipolar
1.8°
1.8N-cm
600mA
3.9VDC
4
33mm
4mm
ST2018 Series
15mm
9598693

RoHS

Each
1+
HK$401.170
5+
HK$379.880
10+
HK$359.190
20+
HK$352.010
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
0.53N-m
600mA
16.8VDC
8
51mm
6.35mm
-
20.6mm
2292910

RoHS

Each
1+
HK$265.100
5+
HK$243.970
10+
HK$238.300
20+
HK$233.780
50+
HK$229.260
Min: 1 / Mult: 1
Permanent Magnet
-
Bipolar
7.5°
25mN-m
600mA
24VDC
4
12.5mm
2mm
-
10mm
1498595

RoHS

LIN ENGINEERING
Each
1+
HK$809.400
Min: 1 / Mult: 1
Dual Shaft, Hybrid
20.3mm
Bipolar
1.8°
3in-oz
600mA
24VDC
4
33mm
4mm
-
15mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET