Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2902259

RoHS

Each
1+
HK$613.870
5+
HK$575.570
10+
HK$555.100
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
12N-cm
670mA
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
9598650

RoHS

Each
1+
HK$393.640
5+
HK$372.750
10+
HK$352.450
20+
HK$345.410
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
50N-cm
1A
-
8
51mm
6.35mm
-
20.6mm
9598693

RoHS

Each
1+
HK$401.170
5+
HK$379.880
10+
HK$359.190
20+
HK$352.010
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
0.53N-m
600mA
16.8VDC
8
51mm
6.35mm
-
20.6mm
2910481

RoHS

Each
1+
HK$2,125.290
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.36N-m
2A
28VDC
4
51mm
5mm
PANdrive
24mm
3772152
Each
1+
HK$1,564.350
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
1.8°
1.01N-m
2.8A
2.3VDC
4
51mm
6.35mm
QSH5718-x-10k
20mm
3772151
Each
1+
HK$1,445.000
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
12N-cm
670mA
6.2VDC
4
51mm
5mm
QSH2818-x-8k
20mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET