Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4743143

RoHS

Each
1+
HK$370.450
5+
HK$350.790
10+
HK$331.690
20+
HK$325.060
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
0.15N-m
950mA
4VDC
8
33.5mm
5mm
-
24mm
2507567

RoHS

Each
1+
HK$590.560
5+
HK$559.210
10+
HK$528.750
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
0.88N-m
3A
2.1VDC
8
56mm
6.35mm
-
20.6mm
3912723
Each
1+
HK$3,788.730
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
760N-cm
8.5A
-
8
125mm
6.35mm
HSX
20.6mm
9598650

RoHS

Each
1+
HK$393.640
5+
HK$372.750
10+
HK$352.450
20+
HK$345.410
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
50N-cm
1A
-
8
51mm
6.35mm
-
20.6mm
3870501

RoHS

Each
1+
HK$2,241.370
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
354in-oz
5A
2.5V
8
111mm
6.35mm
OMHT Series
20mm
9598693

RoHS

Each
1+
HK$401.170
5+
HK$379.880
10+
HK$359.190
20+
HK$352.010
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
0.53N-m
600mA
16.8VDC
8
51mm
6.35mm
-
20.6mm
2507568

RoHS

Each
1+
HK$762.890
5+
HK$722.390
10+
HK$683.050
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
1.8°
1.32N-m
3A
3VDC
8
76mm
6.35mm
-
20.6mm
3912711
Each
1+
HK$1,142.610
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
480N-cm
6A
-
8
94mm
6.35mm
HSX
20.6mm
4743167
Each
1+
HK$921.910
5+
HK$872.970
10+
HK$825.430
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
0.9°
135N-cm
1.1A
7.9VDC
8
77.5mm
6.35mm
-
20.6mm
4743155
Each
1+
HK$625.040
5+
HK$591.860
10+
HK$559.630
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Unipolar
0.9°
0.75N-m
1.2A
6VDC
8
52.5mm
6.35mm
-
20.6mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET