Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3515669

RoHS

Each
1+
HK$111.960
5+
HK$105.140
50+
HK$101.520
100+
HK$99.880
250+
HK$99.300
More Pricing...
Min: 1 / Mult: 1
Single Shaft
20mm
-
18°
0.8N-cm
750mA
1.5VDC
4
16.4mm
1.5mm
GOOT
1.5mm
1784800

RoHS

Each
1+
HK$318.830
5+
HK$312.460
10+
HK$306.080
20+
HK$299.710
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
0.388N-cm
125mA
5VDC
-
15.11mm
1.5mm
15M
10mm
4743192

RoHS

Each
1+
HK$173.600
5+
HK$164.380
10+
HK$155.430
20+
HK$152.330
50+
HK$149.220
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
18°
0.35N-cm
240mA
12VDC
4
11mm
1.5mm
-
4.5mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET