Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9948279

RoHS

Each
1+
HK$532.900
5+
HK$443.920
10+
HK$434.860
20+
HK$425.800
40+
HK$416.730
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
0.83N-m
2A
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
1907703

RoHS

Each
1+
HK$814.060
5+
HK$778.300
10+
HK$753.670
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
1.89N-m
-
3.2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
2610519

RoHS

Each
1+
HK$649.560
5+
HK$636.570
10+
HK$623.580
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
2A
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
2610518

RoHS

Each
1+
HK$739.340
5+
HK$724.560
10+
HK$709.770
20+
HK$694.980
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
2A
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
3515144

RoHS

Each
1+
HK$779.660
5+
HK$764.070
10+
HK$748.480
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
165N-cm
4A
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
2507567

RoHS

Each
1+
HK$590.560
5+
HK$559.210
10+
HK$528.750
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
0.88N-m
3A
2.1VDC
8
56mm
6.35mm
-
20.6mm
3912723
Each
1+
HK$3,788.730
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
760N-cm
8.5A
-
8
125mm
6.35mm
HSX
20.6mm
9598650

RoHS

Each
1+
HK$393.640
5+
HK$372.750
10+
HK$352.450
20+
HK$345.410
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
50N-cm
1A
-
8
51mm
6.35mm
-
20.6mm
3870501

RoHS

Each
1+
HK$2,241.370
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
354in-oz
5A
2.5V
8
111mm
6.35mm
OMHT Series
20mm
2902249

RoHS

Each
1+
HK$2,949.750
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
3.1N-m
2.8A
48VDC
4
103mm
6.35mm
PANdrive
24mm
2902240

RoHS

Each
1+
HK$2,394.790
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
0.55N-m
2.8A
48VDC
4
58mm
6.35mm
PANdrive
24mm
4172444

RoHS

Each
1+
HK$873.500
5+
HK$856.030
10+
HK$838.560
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
0.83N-m
2A
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
4172443

RoHS

Each
1+
HK$1,019.100
5+
HK$998.720
10+
HK$978.340
Min: 1 / Mult: 1
Dual Shaft
56mm
Unipolar
1.8°
0.83N-m
2A
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
4176155

RoHS

Each
1+
HK$568.550
5+
HK$557.180
10+
HK$545.810
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
110N-cm
4A
24VDC
4
53.8mm
6.35mm
103H712 Series
20.6mm
8001855

RoHS

Each
1+
HK$839.240
5+
HK$793.780
10+
HK$742.350
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
1.27N-m
2A
24VDC
6
75.8mm
6.35mm
-
19.1mm
1708571

RoHS

Each
1+
HK$804.780
5+
HK$704.180
10+
HK$583.460
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
0.9°
-
2A
24VDC
4
76mm
6.35mm
SANMOTION F2
19.1mm
9598693

RoHS

Each
1+
HK$401.170
5+
HK$379.880
10+
HK$359.190
20+
HK$352.010
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
0.53N-m
600mA
16.8VDC
8
51mm
6.35mm
-
20.6mm
2902261

RoHS

Each
1+
HK$542.520
5+
HK$508.580
10+
HK$493.200
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
1.8°
1.26N-m
2.8A
2.5V
4
56mm
6.35mm
Qmot QSH5718
20mm
2507568

RoHS

Each
1+
HK$762.890
5+
HK$722.390
10+
HK$683.050
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
1.8°
1.32N-m
3A
3VDC
8
76mm
6.35mm
-
20.6mm
1907701

RoHS

Each
1+
HK$569.240
5+
HK$542.440
10+
HK$528.470
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
0.55N-m
-
2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
1907702

RoHS

Each
1+
HK$656.210
5+
HK$603.020
10+
HK$581.490
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
1.01N-m
-
2.3VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
3772153
Each
1+
HK$1,698.830
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
1.8°
1.89N-m
2.8A
3.2VDC
4
76mm
6.35mm
QSH5718-x-10k
20mm
3912711
Each
1+
HK$1,142.610
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
480N-cm
6A
-
8
94mm
6.35mm
HSX
20.6mm
2530192

RoHS

Each
1+
HK$1,589.760
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
1.7N-m
2A
250VAC
4
103.5mm
6.35mm
-
19.1mm
2530190

RoHS

Each
1+
HK$1,573.740
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
1N-m
2A
250VAC
4
81.5mm
6.35mm
-
19.1mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET