Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
115 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$55.850 |
Price for:Each
Minimum: 1
Multiple: 1
HK$55.85
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0278
Order Code3879694
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.016N-m
Current Rating1.7A
Voltage Rating Max3.4V
No. of Wires4
NEMA Rating-
External Length42mm
Shaft Diameter5mm
Product Range-
Shaft Length-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0278 is a simple 2 phases hybrid stepper motor for 3D printer. It features 3.5Kg high torque output. It is applied in most CNC machine or 3D printer such as makerbot and UltiMaker. If you want to make your own CNC or 3D printer, this motor is the most suitable one. Usually, a CNC machine requires 3 motors and a 3D Printer requires 4.
- 2 phase hybrid stepper motor for 3D printer
- 1.8° step angle
- 1.7A/phase current
- 3.4V rated voltage
- 5mm (0.2") diameter drive shaft
- Maximum detent torque is 0.016N.M
- Total friction of 4Kg.m/s
- Class B insulation
- 6000 hours life
- Size is 42 x 42 x 40mm (1.65 x 1.65 x 1.57")
Contents
Stepper motor, Cable.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.016N-m
Voltage Rating Max
3.4V
NEMA Rating
-
Shaft Diameter
5mm
Shaft Length
-
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.7A
No. of Wires
4
External Length
42mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327