Current Monitoring Relays:

2 Products Found

Element14 provides a wide range of current monitoring relays, ensuring reliable protection for electrical systems in industrial and commercial settings. With various current thresholds and adjustable settings, our relays deliver precise monitoring and quick response to overcurrent and undercurrent conditions.

Current monitoring relays detect abnormal current flow in electrical circuits. They protect motors, transformers and other electrical equipment by disconnecting the circuit when a current fault is detected, preventing overheating and equipment damage.

Key Features:

  • Adjustable current ranges and trip delays for tailored protection.
  • Overcurrent and undercurrent detection to prevent motor burnout.
  • Single-phase and three-phase compatibility for versatile use.

Applications:

  • Motor Protection – Prevent damage from overloading and phase imbalance.
  • Power Distribution – Maintain stability in electrical grids.
  • Industrial Equipment – Ensure smooth operation of heavy machinery.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Contact Current
Relay Mounting
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Supply Voltage Max
Current Monitoring Range Min
Current Monitoring Range Max
Power Consumption
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2677810

RoHS

Each
1+
HK$623.350
5+
HK$521.660
10+
HK$501.620
Min: 1 / Mult: 1
-
SPDT
8A
DIN Rail
250V
Screw
-
230VAC
200mA
10A
1.4VA
4469396

RoHS

Each
1+
HK$523.210
5+
HK$496.990
10+
HK$481.290
Min: 1 / Mult: 1
EISH Series
SPST-NO
1A
DIN Rail, Panel
30V
Screw
30V
-
200mA
60A
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET