Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,433.000 |
Product Information
Product Overview
Zelio RM22-UA control relay allows monitoring of voltage control in single phase networks. It has 2 changeover contacts DPDT (double pole double throw) with a rating of 8A at 200 to 240VAC. It offers overvoltage or undervoltage detection. This modular multifunction single phase voltage control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover to protect settings from being tampered with
- Multifunction controller for wide choice selected in hard-wired logic automated systems
- Diagnostic button
Technical Specifications
Zelio RM22UA
8A
Screw
240V
1.5W
5V
DPDT
DIN Rail
250VAC
1 Phase
50mV
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate