Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3337119

RoHS

Each
1+
HK$2,894.770
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
2835231

RoHS

Each
1+
HK$7,537.270
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2042996

RoHS

Each
1+
HK$3,278.300
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3050524

RoHS

Each
1+
HK$5,883.400
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050507

RoHS

Each
1+
HK$6,275.280
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050528

RoHS

Each
1+
HK$12,386.400
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
4373344

RoHS

Each
1+
HK$10,323.800
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
2.2kW
Three Phase
5.6A
50Hz / 60Hz
IP20
380VAC
480VAC
DM1 Series
4373358

RoHS

Each
1+
HK$6,515.570
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
2.2kW
Single Phase, Three Phase
11A
50Hz / 60Hz
IP20
200VAC
240VAC
DM1 Series
4373334

RoHS

Each
1+
HK$15,205.650
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP20
380VAC
480VAC
DM1 Series
2628051

RoHS

Each
1+
HK$1,870.770
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
4410601

RoHS

Each
1+
HK$4,046.950
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410621

RoHS

Each
1+
HK$5,643.130
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410649

RoHS

Each
1+
HK$10,880.210
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410662

RoHS

Each
1+
HK$25,929.600
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410628

RoHS

Each
1+
HK$9,636.800
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410648

RoHS

Each
1+
HK$8,167.790
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410655

RoHS

Each
1+
HK$16,237.980
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
21.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410643

RoHS

Each
1+
HK$6,162.400
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410657

RoHS

Each
1+
HK$17,981.240
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410664

RoHS

Each
1+
HK$37,298.880
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
59A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410677

RoHS

Each
1+
HK$5,908.860
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410642

RoHS

Each
1+
HK$8,387.230
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410650

RoHS

Each
1+
HK$9,173.510
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410667

RoHS

Each
1+
HK$45,690.710
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
72A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410627

RoHS

Each
1+
HK$9,957.690
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
1-25 of 105 items
of 5 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET