Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910865

RoHS

Each
1+
HK$6,124.760
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
4410601

RoHS

Each
1+
HK$4,046.950
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410669

RoHS

Each
1+
HK$5,952.220
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
3910867

RoHS

Each
1+
HK$7,956.370
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
-
1.9A
50Hz / 60Hz
-
380VAC
500VAC
-
4410668

RoHS

Each
1+
HK$3,391.090
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET