Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3618149
Each
1+
HK$1,256.120
5+
HK$1,231.010
10+
HK$1,205.880
Min: 1 / Mult: 1
Motor / Speed Controller
AC Motors
-
-
10A
-
-
-
230V
-
3370013

RoHS

Each
1+
HK$4,908.900
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
-
10A
-
-
200VAC
240VAC
-
2519755

RoHS

Each
1+
HK$2,855.590
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
2.2kW
Single Phase
10A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
1213111

RoHS

UNITED AUTOMATION
Each
1+
HK$368.050
5+
HK$360.690
10+
HK$353.330
Min: 1 / Mult: 1
-
-
-
Single Phase
10A
-
-
207VAC
245VAC
TUK SGACK902S Keystone Coupler
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET