Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2758948

RoHS

Each
1+
HK$4,828.990
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
2835237

RoHS

Each
1+
HK$4,656.480
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
3910870

RoHS

Each
1+
HK$7,361.870
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
3910871

RoHS

Each
1+
HK$8,526.690
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
-
2.3A
-
-
380VAC
500VAC
-
4008079

RoHS

Each
1+
HK$2,532.570
Min: 1 / Mult: 1
-
AC Motors
370W
-
2.3A
-
-
200V
240V
-
1293090

RoHS

Each
1+
HK$2,624.200
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
480VAC
iDrive
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET