Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2628051

RoHS

Each
1+
HK$1,870.770
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
2042993

RoHS

Each
1+
HK$1,937.580
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
-
2.4A
-
-
200VAC
240VAC
-
2628024

RoHS

Each
1+
HK$2,957.550
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
750W
-
2.4A
-
-
380VAC
480VAC
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET