Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2758944

RoHS

Each
1+
HK$3,550.480
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
-
3.3A
-
-
200VAC
240VAC
-
3050503

RoHS

Each
1+
HK$4,626.330
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3910859

RoHS

Each
1+
HK$4,596.240
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910860

RoHS

Each
1+
HK$5,189.380
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
-
3.3A
-
-
200VAC
240VAC
-
3050521

RoHS

Each
1+
HK$3,391.890
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
-
3.3A
-
-
380VAC
480VAC
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET