Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835232

RoHS

Each
1+
HK$7,145.760
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
-
5.5A
-
-
380VAC
500VAC
-
4410647

RoHS

Each
1+
HK$10,124.390
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410645

RoHS

Each
1+
HK$6,873.260
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
3910884

RoHS

Each
1+
HK$11,403.120
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910885

RoHS

Each
1+
HK$12,546.310
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
-
5.5A
-
-
380VAC
500VAC
-
2519758

RoHS

Each
1+
HK$3,137.970
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
440VAC
XKL
3337123

RoHS

Each
1+
HK$3,308.640
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
2.2kW
-
5.5A
-
-
323VAC
528VAC
-
3337139

RoHS

Each
1+
HK$4,097.990
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
2.2kW
-
5.5A
-
-
380VAC
480VAC
-
4141804

RoHS

Each
1+
HK$5,531.350
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
-
5.5A
-
-
380VAC
480VAC
-
1557379

RoHS

IMO PRECISION CONTROLS
Each
1+
HK$4,457.070
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
-
380VAC
480VAC
Jaguar VXR
1460737

RoHS

Each
1+
HK$5,221.760
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
342VAC
528VAC
DF51
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET