Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4410598

RoHS

Each
1+
HK$5,277.110
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410674

RoHS

Each
1+
HK$7,162.020
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410621

RoHS

Each
1+
HK$5,643.130
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
3529700

RoHS

Each
1+
HK$3,110.670
Min: 1 / Mult: 1
-
AC Motors
1.1kW
-
6A
-
-
200VAC
240VAC
-
4410673

RoHS

Each
1+
HK$4,269.150
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
1524063

RoHS

Each
1+
HK$6,487.280
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
VZ V1000
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET