Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4247946

RoHS

Each
1+
HK$1,994.590
Min: 1 / Mult: 1
Speed Starter
1.5kW
Single Phase
7.5A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
4203514

RoHS

Each
1+
HK$2,716.230
5+
HK$2,607.600
10+
HK$2,556.480
20+
HK$2,507.380
Min: 1 / Mult: 1
Soft Starter
3.7kW
Three Phase
7.5A
-
400VAC
IP21
MP Soft Starters
4247953

RoHS

Each
1+
HK$2,116.570
Min: 1 / Mult: 1
Speed Starter
1.5kW
Single Phase
7.5A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET