Element14 provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4247947

RoHS

Each
1+
HK$1,765.080
Min: 1 / Mult: 1
Speed Starter
550W
Single Phase
3.2A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
4125313

RoHS

Each
1+
HK$1,214.010
Min: 1 / Mult: 1
0
550W
-
1.6A
0VDC
24VDC
-
-
3372035

RoHS

Each
1+
HK$1,050.750
2+
HK$939.370
3+
HK$807.890
Min: 1 / Mult: 1
Manual Starter
550W
Single Phase, Three Phase
1.6A
230VAC
690VAC
-
-
4247936

RoHS

Each
1+
HK$2,053.080
Min: 1 / Mult: 1
Speed Starter
550W
Three Phase
1.8A
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
4247939

RoHS

Each
1+
HK$2,453.960
Min: 1 / Mult: 1
Speed Starter
550W
Three Phase
1.8A
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
4247943

RoHS

Each
1+
HK$1,878.820
Min: 1 / Mult: 1
Speed Starter
550W
Single Phase
2.5A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET